5-104068-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-104068-6

60 SYSTEM 50 HDR DRST SHRD ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 5-104068-6 is a HEADER ASSEMBLY,VERTICAL,DOUBLE ROW, W/SIDE & END LATCHES designed for use with the AMPMODU System 50. It is a high-quality and durable component that provides a reliable connection for various applications. The inclusion of side and end latches ensures a secure and stable connection.

Product Highlights:

  • Header Assembly
  • Number of Positions = 60
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle

Search Keywords: 51040686

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104068-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
11
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
60
Maximum Voltage Rating:
30 VAC
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-104068-6 RoHS compliant?

Yes, 5-104068-6 is RoHS compliant.

What is the lead time for 5-104068-6?

The standard lead time for 5-104068-6 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,011

Can Ship immediately

MOQ for out of Stock Qty: 116

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$46.75
25
$46.64
50
$46.52
116
$46.40
231
$24.60
347
$16.89
462 +
$16.55