help desk software
5-103974-7 by te connectivity / amp brand
Image is representational - see mfr. specs

5-103974-7

TE Connectivity / AMP Brand

2X8 MTE RCPT SR PLAIN .100CL

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 01/21/2027
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2X8 MTE RCPT SR PLAIN .100CL

Search Keywords: 51039747

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103974-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
26
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
267 V
Maximum Current Rating:
3/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C
End of Life:
Final orders must be placed by 01/21/2027
  End of Life: Final orders must be placed by 01/21/2027  

IN STOCK: 52

Ships today, if you order in

You may purchase all in-stock quantity of 52

Stock lot only: 52

MOQ for In Stock Qty: 546

MOQ for out of Stock Qty: 546

Multiple: 26

Factory Lead-Time 17 Weeks

Qty
Unit Price
1
$2.761
546
$2.510
819
$1.990
1,092 +
$1.950