help desk software
5-103959-1 by te connectivity / amp brand
Image is representational - see mfr. specs

5-103959-1

TE Connectivity / AMP Brand

10X2 MTE RCPT SR LATCH .100CL ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

10X2 MTE RCPT SR LATCH .100CL

Product Highlights:

  • Receptacle Assembly
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 2
  • Number of Rows = Single
  • Terminate To Wire

Search Keywords: 51039591

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103959-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
110
Package Type:
Tube
Type:
IDC Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C

IN STOCK: 7,496

Ships today, if you order in

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 578

Factory Lead-Time 42 Weeks

Qty
Unit Price
10
$2.31
100
$1.62
250
$1.51
578
$1.46
1,155
$1.40
1,733
$1.39
2,310 +
$1.38