help desk software
Non-RoHS Equivalent
103958-3
103958-3
In Stock: 6,461
Minimum Order: 25
VIEW PRODUCT
5-103958-3 by te connectivity / amp brand
Image is representational - see mfr. specs

5-103958-3

TE Connectivity / AMP Brand

Wire-To-Board Connector - 2.54 mm - 4 Contacts - Receptacle - AMPMODU MTE Series - IDC / IDT - 1 Rows. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Look no further than the idc connector 5-103958-3 header connector from TE Connectivity, a great tool to use when board-to-board interconnects is required. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a receptacle type gender. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10.11 mm long, 5.08 mm tall and 15.24 mm deep. 5-103958-3 is housed in black thermoplastic. This connector has an operating temperature of -65 to 105 °C. It uses the idt termination method.

Product Highlights:

  • Receptacle Assembly
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 4
  • Number of Rows = Single
  • Terminate To Wire

Search Keywords: 51039583

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103958-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
55
Package Type:
Tube
Type:
IDC Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C

IN STOCK: 3,908

Can Ship immediately

Minimum Order Quantity: 55

Multiple: 55

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
55
$0.947
275
$0.906
550
$0.874
1,045
$0.698
2,530
$0.694
5,005
$0.658
7,535
$0.622
10,010 +
$0.598