help desk software
Non-RoHS Equivalent
103957-1
103957-1
In Stock: 8,110
Minimum Order: 110
VIEW PRODUCT
5-103957-1 by te connectivity / amp brand
Image is representational - see mfr. specs

5-103957-1

TE Connectivity / AMP Brand

10X2 MTE RCPT SR LATCH .100CL ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 5-103957-1 is a high-quality connector designed for various electronic applications. It features a 10X2 MTE RCPT SR LATCH configuration, ensuring secure and reliable connections. The connector is built with a .100CL pitch, allowing for smooth and efficient data transmission. With its sleek design and sturdy build, this connector is an excellent choice for professionals seeking a dependable solution for their electronic projects.

Product Highlights:

  • Receptacle Assembly
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 2
  • Number of Rows = Single
  • Terminate To Wire

Search Keywords: 51039571

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103957-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
110
Package Type:
Tube
Type:
IDC Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C

IN STOCK: 16,000

Can Ship immediately

Minimum Order Quantity: 110

Multiple: 110

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
110
$0.667
330
$0.628
1,100
$0.570
2,530
$0.537
5,060
$0.511
7,590
$0.509
10,010
$0.506
15,070 +
$0.504