help desk software
5-103956-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-103956-2

8X3 MTE RCPT SR LATCH .100CL ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5-103956-2 is a strip form receptacle assembly part of the AMPMODU Interconnection System Mod IV series, configured for 2 positions with 0.100 inch (2.54 mm) centerline spacing and end-to-end stackable design. This receptacle assembly is specifically designed for 26-22 AWG (0.12-0.3 mm²) wire applications and features insulation displacement contacts with duplex plating consisting of 0.000030 inch (0.00076 mm) gold on the contact area and 0.000150-0.000300 inch (0.00381-0.00762 mm) matte tin on the solder area, all over 0.000050 inch (0.00127 mm) nickel. The housing is constructed from glass-filled thermoplastic material rated 94V-0, with a low-profile outrigger design and 0.200 inch (5.08 mm) tine spacing. This assembly is commonly used in interconnection applications requiring reliable, stackable connector solutions with dual entry capability and is RoHS compliant.

Product Highlights:

  • Housing
  • Preloaded
  • Number of Positions = 3
  • Housing Type = Receptacle
  • Contact Type = Receptacle

Search Keywords: 51039562

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103956-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
72
Package Type:
TUBE
Type:
IDC Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-103956-2 RoHS compliant?

Yes, 5-103956-2 is RoHS compliant.

What is the lead time for 5-103956-2?

The standard lead time for 5-103956-2 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,680

Ships today, if you order in

Minimum Order Quantity: 72

Multiple: 72

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
72
$1.207
288
$1.077
504
$0.990
1,008
$0.881
2,520
$0.847
5,040
$0.807
7,560
$0.805
10,008 +
$0.803