5-103946-4
4X5 MTE SHRD PIN SR POL .100CL ...
DESCRIPTION
5-103946-4 is a strip form wire-to-board receptacle assembly part of the AMPMODU Interconnection System, designed for reliable wire-to-board connections at 0.100 inch (2.54 mm) centerline spacing. This 4-position receptacle assembly accommodates 26-22 AWG wire (0.12-0.3 mm²) and is available with multiple contact plating options including Plating A, B, and C variants to meet various electrical and environmental requirements. The assembly features a compact design with dimension A of 5.380 inches (60.45 mm) and dimension B of 0.595 inches (15.11 mm), providing efficient board layout integration. These receptacle assemblies are commonly used in industrial control systems, telecommunications equipment, and consumer electronics where reliable wire termination and easy assembly are essential.
Product Highlights:
- Pin Assemblies
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 5
- Number of Rows = Single
- Terminate To Wire
Search Keywords: 51039464
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 5-103946-4 RoHS compliant?
Yes, 5-103946-4 is RoHS compliant.
What is the lead time for 5-103946-4?
The standard lead time for 5-103946-4 is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 700
Can Ship immediately
MOQ for In Stock Qty: 36
MOQ for out of Stock Qty: 324
Multiple: 36
Factory Lead-Time 22 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
