5-103945-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-103945-4

4X5 MTE SHRD PIN SR LATCH .100 ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5-103945-4 is a strip form pin assembly for the AMPMODU Interconnection System, featuring a 5-position dual-row configuration with 0.100 x 0.100 inch (2.54 x 2.54 mm) centerline spacing. This assembly is designed for 26-22 AWG wire (0.12-0.3 mm²) and incorporates duplex plating with 0.000010 inch (0.000254 mm) gold on the contact area and 0.000150-0.000300 inch (0.00381-0.00762 mm) matte tin on the solder area, all over 0.000050 inch (0.00127 mm) nickel. The housing is constructed from glass-filled thermoplastic rated 94V-0, providing durability and flame resistance. This pin assembly is commonly used in printed circuit board interconnection applications requiring reliable, stackable connections with end-to-end compatibility and low-profile design.

Product Highlights:

  • Pin Assemblies
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 5
  • Number of Rows = Single
  • Terminate To Wire

Search Keywords: 51039454

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103945-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
36
Package Type:
TUBE
Type:
IDC Connector
Body Orientation:
Straight
Gender:
Pin
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
5
Maximum Current Rating:
3/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-103945-4 RoHS compliant?

Yes, 5-103945-4 is RoHS compliant.

What is the lead time for 5-103945-4?

The standard lead time for 5-103945-4 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,796

Can Ship immediately

MOQ for In Stock Qty: 36

MOQ for out of Stock Qty: 540

Multiple: 36

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
36
$2.90
108
$2.89
252
$2.88
540
$2.87
1,080
$1.77
1,620
$1.40
2,160 +
$1.37