5-103944-9 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-103944-9

2X10 MTE SHRD PIN SR POL .100 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5-103944-9 is a strip form receptacle assembly designed for the AMPMODU 2.54 mm interconnect system with polarized/latching contacts. This assembly accommodates 26-22 AWG [0.12-0.3 mm²] wire and features plating option C with individual form construction and guide ribs for proper alignment. The product is available in multiple position configurations ranging from 2 to 12 positions, with dimensions varying accordingly (e.g., 2-position: 2.360 inches [59.94 mm] length, 0.295 inches [7.49 mm] width). The receptacle assembly is furnished with strip contacts partially inserted into the housing and latched into preload windows, with contacts fully inserted automatically when terminated with Tyco Electronics application machines or manually by the user. This design is commonly used in board-to-board and wire-to-board interconnect applications requiring secure, polarized connections in industrial and commercial electronic equipment.

Product Highlights:

  • Housing
  • Housing Type = Housing - Pin
  • Housing Accepts Contact Type = Pin
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 2.54 mm

Search Keywords: 51039449

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103944-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
20
Package Type:
Tube

FREQUENTLY ASKED QUESTIONS

Is 5-103944-9 RoHS compliant?

Yes, 5-103944-9 is RoHS compliant.

What is the lead time for 5-103944-9?

The standard lead time for 5-103944-9 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 142

Ships today, if you order in

MOQ for In Stock Qty: 20

MOQ for out of Stock Qty: 240

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
20
$6.53
60
$6.51
100
$6.49
240
$6.47
480
$3.98
720
$3.16
960 +
$3.09