5-103944-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-103944-3

4X4 MTE SHRD PIN SR POL .100CL ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 5-103944-3 is a high-quality electrical connector with a 4X4 MTE SHRD PIN SR POL .100CL configuration. This connector features a durable design and superior performance, making it an ideal choice for various applications. Its shared pin configuration ensures a secure and reliable connection, while its .100CL pitch offers ease of installation and compatibility with a wide range of mating connectors. Trust in the TE Connectivity / AMP Brand part 5-103944-3 for your electrical connectivity needs.

Product Highlights:

  • Housing
  • Preloaded
  • Number of Positions = 4
  • Housing Type = Pin
  • Contact Type = Pin

Search Keywords: 51039443

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103944-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
44
Package Type:
TUBE
Type:
IDC Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Current Rating:
3/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

What replaces 5-103944-3?

The recommended replacement for 5-103944-3 is 103944-3 from TE Connectivity / AMP Brand, available from Master Electronics.

Is 5-103944-3 RoHS compliant?

Yes, 5-103944-3 is RoHS compliant.

What is the lead time for 5-103944-3?

The standard lead time for 5-103944-3 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 3,068

Can Ship immediately

On Order: 2,112   can ship 2/15/27 

Minimum Order Quantity: 44

Multiple: 44

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
44
$1.50
132
$1.47
264
$1.39
528
$1.32
1,012
$1.29
2,508
$1.18
5,016
$1.14
7,524 +
$1.13