help desk software
5-103944-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-103944-2

5X3 MTE SHRD PIN SR POL .100 ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 5-103944-2 is a high-quality connector featuring a 5X3 MTE SHRD PIN SR POL .100 design. This connector is reliable and efficient, making it ideal for a wide range of applications. With its precision engineering and secure connection, this part ensures optimal performance and durability.

Product Highlights:

  • Housing
  • Preloaded
  • Number of Positions = 3
  • Housing Type = Pin
  • Contact Type = Pin

Search Keywords: 51039442

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103944-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
55
Package Type:
TUBE
Type:
IDC Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

What replaces 5-103944-2?

The recommended replacement for 5-103944-2 is 103944-2 from TE Connectivity / AMP Brand, available from Master Electronics.

Is 5-103944-2 RoHS compliant?

Yes, 5-103944-2 is RoHS compliant.

What is the lead time for 5-103944-2?

The standard lead time for 5-103944-2 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 775

Ships today, if you order in

On Order: 2,640   can ship 11/2/26 
On Order: 770   can ship 2/22/27 

Minimum Order Quantity: 55

Multiple: 55

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$1.617
55
$1.470
275
$1.330
550
$1.250
1,045
$1.200
2,530
$1.130
5,005
$1.100
7,535
$1.090
10,010 +
$1.080