5-103944-1
8X2 MTE SHRD PIN SR POL .100CL ...
DESCRIPTION
The TE Connectivity / AMP Brand part 5-103944-1 is an 8X2 MTE SHRD PIN SR POL .100CL connector. It features shared pins and a short pitch of 0.1 inches. This connector is designed with a shell that provides secure and reliable connections, making it ideal for various applications.
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 2
- Housing Type = Pin
- Contact Type = Pin
Search Keywords: 51039441
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 5-103944-1 RoHS compliant?
Yes, 5-103944-1 is RoHS compliant.
What is the lead time for 5-103944-1?
The standard lead time for 5-103944-1 is approximately 22 days. In-stock quantities ship from Master Electronics.
IN STOCK: 7,359
Can Ship immediately
Minimum Order Quantity: 72
Multiple: 72
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Español
