help desk software
5-103911-4 by te connectivity / amp brand
Image is representational - see mfr. specs

5-103911-4

TE Connectivity / AMP Brand

50 SYSTEM 50 RCPT ASSY DRRA ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

50 SYSTEM 50 RCPT ASSY DRRA

Product Highlights:

  • Receptacle Assembly
  • Number of Positions = 50
  • Number of Rows = Dual
  • Right Angle Mount Angle
  • PCB Mount Style = Through Hole

Search Keywords: 51039114

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103911-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
50
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

IN STOCK: 0

MOQ for out of Stock Qty: 224

Multiple: 16

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
224
$35.45
448
$18.71
672
$12.87
896 +
$12.61