help desk software
Non-RoHS Equivalent
103911-2
103911-2
In Stock: 2,431
Minimum Order: 25
VIEW PRODUCT
5-103911-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-103911-2

20 SYSTEM 50 RCPT ASSY DRRA ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5-103911-2 is a 20-position double row board mount receptacle from the AMPMODU System 50 interconnection system, designed for cable-to-board and board-to-board applications. The receptacle features a glass-filled thermoplastic housing rated UL 94V-0 and copper alloy contacts with duplex plating of 0.000030 inch gold in the mating area and 0.000150 inch tin on solder posts, with 0.000050 inch nickel underplating. It has a 0.050 x 0.100 inch (1.27 x 2.54 mm) centerline spacing and includes solder clips for secure board mounting. With a Dimension A of 0.544 inch (13.82 mm), this receptacle is RoHS compliant and mates with AMPMODU System 50 shrouded headers. This connector is ideal for reliable interconnection in electronic assemblies requiring compact, high-density connections.

Product Highlights:

  • Receptacle Assembly
  • Number of Positions = 20
  • Number of Rows = Dual
  • Right Angle Mount Angle
  • PCB Mount Style = Through Hole

Search Keywords: 51039112

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103911-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
38
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
20
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-103911-2 RoHS compliant?

Yes, 5-103911-2 is RoHS compliant.

What is the lead time for 5-103911-2?

The standard lead time for 5-103911-2 is approximately 23 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,103

Ships today, if you order in

MOQ for In Stock Qty: 38

MOQ for out of Stock Qty: 532

Multiple: 38

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
38
$12.25
114
$12.22
266
$12.19
532
$12.16
1,064
$6.42
1,596
$4.41
2,128 +
$4.32