help desk software
Non-RoHS Equivalent
103908-8
103908-8
In Stock: 229
Minimum Order: 35
VIEW PRODUCT
5-103908-8 by te connectivity / amp brand
Image is representational - see mfr. specs

5-103908-8

TE Connectivity / AMP Brand

09 MTE HDR SRST LATCH W/HLDWN ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

5-103908-8 is an MTE receptacle assembly designed for wire-to-board interconnection within the AMPMODU system, featuring a 0.100 inch (2.54 mm) centerline spacing. This individual form receptacle assembly accommodates both 30-26 AWG (0.05-0.15 mm²) and 26-22 AWG (0.12-0.3 mm²) wire sizes, with multiple contact plating options including gold and tin finishes to meet various application requirements. The assembly is available in polarized/latching configurations with guide ribs, providing secure mating and reliable electrical connections. The product is commonly used in industrial control systems, telecommunications equipment, and automotive applications where compact, reliable wire-to-board connections are essential.

Product Highlights:

  • Connector
  • Connector Type = Header - Pin
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 2.54 mm
  • 9 Positions

Search Keywords: 51039088

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103908-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
9
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

IN STOCK: 1,587

Ships today, if you order in

MOQ for In Stock Qty: 42

MOQ for out of Stock Qty: 378

Multiple: 21

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
42
$2.54
105
$2.53
252
$2.52
378
$2.51
756
$1.55
1,134
$1.23
1,512 +
$1.20