5-103908-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-103908-3

Header - Male Pin - 4 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch Holder - Press-Fit, Solder Termination - PCB Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 5-103908-3 from TE Connectivity / AMP Brand is PCB mount header with male pins, 4 positions, 1 row, 0.100" (2.54mm) pitch and press-fit/solder termination. This board to board or cable header has latch holder and keying slot. Operating temperature range is from -65 to 105 °C ( -85 to 221 °F ).

Product Highlights:

  • Header
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 4
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]

Search Keywords: 51039083

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103908-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
42
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-103908-3 RoHS compliant?

Yes, 5-103908-3 is RoHS compliant.

What is the lead time for 5-103908-3?

The standard lead time for 5-103908-3 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7,726

Can Ship immediately

Minimum Order Quantity: 42

Multiple: 42

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
42
$0.826
252
$0.746
504
$0.716
1,008
$0.685
2,520
$0.644
5,040
$0.559
7,518
$0.543
10,038 +
$0.507