help desk software
Non-RoHS Equivalent
103904-9
103904-9
In Stock: 154
Minimum Order: 95
VIEW PRODUCT
5-103904-9 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-103904-9

10 MTE HDR SRRA LATCH W/HLDWN ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5-103904-9 is a single-row latching header with hold-down feature, designed for the AMPMODU Mod IV interconnection system. This 9-position header features Plating A (duplex gold on contact area with matte tin on solder area over nickel) and operates on a 0.100 x 0.100 inch [2.54 x 2.54 mm] centerline. Key dimensions include A = 1.100 inch [27.94 mm], B = 1.020 inch [25.91 mm], and C = 0.900 inch [22.86 mm]. The housing is constructed from glass-filled thermoplastic with a black finish and UL 94V-0 flammability rating. This header is ideal for board-to-board and wire-to-board interconnection applications requiring secure latching connections.

Product Highlights:

  • Connector
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • 2.54 mm Centerline

Search Keywords: 51039049

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103904-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
19
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-103904-9 RoHS compliant?

Yes, 5-103904-9 is RoHS compliant.

What is the lead time for 5-103904-9?

The standard lead time for 5-103904-9 is approximately 17 days. In-stock quantities ship from Master Electronics.

IN STOCK: 4,676

Ships today, if you order in

MOQ for In Stock Qty: 19

MOQ for out of Stock Qty: 342

Multiple: 19

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
19
$3.23
57
$3.22
114
$2.97
266
$2.59
342
$2.55
684
$2.36
1,026
$2.21
1,368 +
$2.15