help desk software
5-103904-2 by te connectivity / amp brand
Image is representational - see mfr. specs

5-103904-2

TE Connectivity / AMP Brand

3 MTE HDR SRRA LATCH W/HLDWN ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

3 MTE HDR SRRA LATCH W/HLDWN

Product Highlights:

  • Header
  • Number of Positions = 3
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board

Search Keywords: 51039042

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103904-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
52
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

IN STOCK: 7,280

Ships today, if you order in

Minimum Order Quantity: 52

Multiple: 52

Factory Lead-Time 17 Weeks

Qty
Unit Price
52
$0.806
260
$0.637
520
$0.626
1,040
$0.605
2,548
$0.590
5,044
$0.587
7,540
$0.584
10,036 +
$0.581