help desk software
Non-RoHS Equivalent
103735-2
103735-2
In Stock: 685
Minimum Order: 1,026
VIEW PRODUCT
5-103735-2 by te connectivity / amp brand
Image is representational - see mfr. specs

5-103735-2

TE Connectivity / AMP Brand

Header - Male Pin - 3 Positions - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch Holder - Keying Slot - Solder Termination - Through Hole. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 5-103735-2 is a high-quality HDR ASSY designed for vertical mounting. It features a single row with a pitch of 2.54mm [0.100 inches] and a 0.64mm [0.025 inches] square post. The assembly is equipped with a PLZN connection and a latching mechanism for secure and reliable connectivity. This HDR ASSY is perfect for various electronic applications that require a robust and space-saving vertical connection solution.

Product Highlights:

  • Connector
  • Connector Type = Header - Pin
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 2.54 mm
  • 3 Positions

Search Keywords: 51037352

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103735-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
53
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

IN STOCK: 6,829

Can Ship immediately

Minimum Order Quantity: 53

Multiple: 53

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
53
$0.764
265
$0.552
530
$0.540
1,007
$0.535
2,544
$0.532
5,035
$0.529
7,526
$0.527
10,017 +
$0.524