help desk software
5-103673-8 by te connectivity / amp brand
Image is representational - see mfr. specs

5-103673-8

TE Connectivity / AMP Brand

9 MTE HDR SRRA LATCH W/HLDWN ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

5-103673-8 is a latching header connector with hold feature designed for single-row wire-to-board interconnection applications. It features a 0.100 inch [2.54 mm] centerline spacing and is part of the AMPMODU Mod IV interconnection system with dual cantilever contact beams and built-in anti-overstress features for reliable matings. The connector accepts 0.025 inch square or round posts and is available in multiple position configurations with various plating options including Plating A, B, and C finishes. Housing is constructed from glass-filled thermoplastic rated 94V-0, and the connector supports contact current ratings of 3 amperes with termination resistance of 12 milliohms maximum for beryllium copper contacts. This connector is commonly used in wire-to-board applications requiring secure latching and reliable electrical connections in industrial and commercial equipment.

Product Highlights:

  • Connector
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • 2.54 mm Centerline

Search Keywords: 51036738

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103673-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
9
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

IN STOCK: 693

Can Ship immediately

MOQ for In Stock Qty: 63

MOQ for out of Stock Qty: 63

Multiple: 21

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
63
$2.51
105
$2.50
252
$2.49
378
$2.48
756
$1.53
1,134
$1.21
1,512 +
$1.19