help desk software
Non-RoHS Equivalent
103672-3
103672-3
In Stock: 2,982
Minimum Order: 42
VIEW PRODUCT
5-103672-3 by te connectivity / amp brand
Image is representational - see mfr. specs

5-103672-3

TE Connectivity / AMP Brand

A 4-position, single-row, right-angle shrouded latching header with hold-downs and matte tin plating on a .100 inch centerline. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 5-103672-3 is a 4-position, single-row, right-angle shrouded latching header from the AMPMODU MTE Interconnection System. It features a .100 inch centerline and is designed with hold-downs for secure PCB mounting. The housing is constructed from black, 94V-0 rated glass-filled thermoplastic. The contacts feature Plating C, which is a matte tin finish over a nickel underplate, suitable for reliable solder connections. This header's latching mechanism ensures a secure mating connection, making it ideal for wire-to-board applications in environments subject to vibration or requiring robust interconnects.

Product Highlights:

  • Header
  • Number of Positions = 4
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board

Search Keywords: 51036723

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103672-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
42
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

IN STOCK: 4,547

Ships today, if you order in

Minimum Order Quantity: 42

Multiple: 42

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
42
$0.6924
252
$0.4428
504
$0.4378
1,008
$0.4261
2,520
$0.4122
5,040
$0.4049
7,518
$0.4029
10,038 +
$0.4009