help desk software
Non-RoHS Equivalent
103672-2
103672-2
In Stock: 8,536
Minimum Order: 52
VIEW PRODUCT
5-103672-2 by te connectivity / amp brand
Image is representational - see mfr. specs

5-103672-2

TE Connectivity / AMP Brand

03 MTE HDR SRRA LATCH W/HLDWN ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

5-103672-2 is a shrouded header connector from TE Connectivity's AMPMODU 2.54mm interconnect system. This connector features a 2.54mm (0.100 inch) centerline pitch and utilizes precision formed receptacle contacts with mating posts. The system provides reliable interconnections with a modular concept, featuring posts with burr-free lead-in and receptacle contacts with double cantilever beams and anti-overstress features. These headers are commonly used in board-to-board and wire-to-board applications in industrial electronics where reliable signal connections are required.

Product Highlights:

  • Connector
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • 2.54 mm Centerline

Search Keywords: 51036722

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103672-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
52
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

IN STOCK: 0

On Order: 7,488   can ship 10/21/26 

Minimum Order Quantity: 52

Multiple: 52

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
52
$0.818
260
$0.617
520
$0.606
1,040
$0.585
2,548
$0.571
5,044
$0.568
7,540
$0.565
10,036 +
$0.562