5-103669-5
TE Connectivity / AMP BrandHeader - Male Pin - 6 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch Holder - Press-Fit, Solder Termination - PCB Mount. ...
DESCRIPTION
The 5-103669-5 from TE Connectivity / AMP Brand is PCB mount header with male pins, 6 positions, 1 row, 0.100" (2.54mm) pitch and press-fit/solder termination. This board to board or cable header has latch holder and keying slot. Operating temperature range is from -65 to 105 °C ( -85 to 221 °F ).
Product Highlights:
- Header
- Number of Positions = 6
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 51036695
SPECIFICATIONS
IN STOCK: 2,668
Ships today, if you order in
Minimum Order Quantity: 30
Multiple: 30
Factory Lead-Time 17 Weeks
English
Chinese
Spanish
