help desk software
5-103639-7 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-103639-7

Header - Male Pin - 8 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot - Solder Termination - Through Hole - Black. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 5-103639-7 from TE Connectivity / AMP Brand is through hole mounting header with male pins, 8 positions, 0.100" (2.54mm) pitch and solder termination. This black color header has 3A current rating and comes with latch holder and keying slot. Dimensions of this header are: 22.86 mm L x 6.98 mm D x 13.59 mm H. Operating temperature range is from -65°C to 105°C.

Product Highlights:

  • Connector
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • 2.54 mm Centerline

Search Keywords: 51036397

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103639-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
23
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-103639-7 RoHS compliant?

Yes, 5-103639-7 is RoHS compliant.

What is the lead time for 5-103639-7?

The standard lead time for 5-103639-7 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,388

Can Ship immediately

Minimum Order Quantity: 23

Multiple: 23

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
23
$1.423
115
$0.782
253
$0.769
506
$0.746
1,012
$0.722
2,507
$0.707
5,014
$0.706
7,521 +
$0.704