help desk software
5-103639-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-103639-1

Header - Male Pin - 2 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - PCB Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 5-103639-1 from TE Connectivity / AMP Brand is PCB mount header with male pins, 2 positions, 1 row, 0.100" (2.54mm) pitch and solder termination. This board to board or cable header has latch holder and keying slot. Operating temperature range is from -65 to 105 °C ( -85 to 221 °F ).

Product Highlights:

  • Header
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 2
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]

Search Keywords: 51036391

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103639-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
71
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-103639-1 RoHS compliant?

Yes, 5-103639-1 is RoHS compliant.

What is the lead time for 5-103639-1?

The standard lead time for 5-103639-1 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 365,982

Can Ship immediately

Minimum Order Quantity: 71

Multiple: 71

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$0.7076
71
$0.6433
284
$0.4577
568
$0.4507
1,065
$0.4433
2,556
$0.4268
5,041
$0.4195
7,526
$0.4185
10,011 +
$0.4174