help desk software
5-103635-8 by te connectivity / amp brand
Image is representational - see mfr. specs

5-103635-8

TE Connectivity / AMP Brand

09 MTE HDR SRRA LTCH.100CL LF ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

09 MTE HDR SRRA LTCH.100CL LF

Product Highlights:

  • Connector
  • Connector Type = Header - Pin
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 2.54 mm
  • 9 Positions

Search Keywords: 51036358

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103635-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
9
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

IN STOCK: 945

Ships today, if you order in

MOQ for In Stock Qty: 84

MOQ for out of Stock Qty: 84

Multiple: 21

Factory Lead-Time 17 Weeks

Qty
Unit Price
84
$1.940
252
$1.911
504
$1.882
756
$1.854
1,512
$1.141
2,268
$0.903
3,024 +
$0.885