help desk software
5-103634-9 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-103634-9

10 MTE HDR SRRA LTCH.100CL LF ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 5-103634-9 is a latching header without hold feature designed for the AMPMODU Mod IV single-row interconnection system. It features a 0.100 inch [2.54 mm] centerline spacing with dual cantilever beam receptacle contacts and built-in anti-overstress protection for reliable connections. The header employs closed entry receptacle housings with lead-in ramps for positive mating, built-in guides for alignment, and polarized design to prevent incorrect insertion. The housing is constructed from glass-filled thermoplastic rated 94V-0 with duplex plating (0.000010 inch gold on contact area and 0.000150-0.000300 inch matte tin on solder area). This connector is ideal for printed circuit board applications requiring secure, polarized connections in compact, stackable configurations, particularly in VLSI and instrumentation applications where reliable signal integrity is essential.

Product Highlights:

  • Header
  • Number of Positions = 10
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board

Search Keywords: 51036349

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103634-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
19
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-103634-9 RoHS compliant?

Yes, 5-103634-9 is RoHS compliant.

What is the lead time for 5-103634-9?

The standard lead time for 5-103634-9 is approximately 17 days. In-stock quantities ship from Master Electronics.

IN STOCK: 3,286

Ships today, if you order in

MOQ for In Stock Qty: 38

MOQ for out of Stock Qty: 684

Multiple: 19

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
38
$1.144
114
$1.065
266
$1.044
513
$1.024
684
$1.015
1,368
$1.005
2,052
$1.002
2,736 +
$1.000