help desk software
5-103634-8 by te connectivity / amp brand
Image is representational - see mfr. specs

5-103634-8

TE Connectivity / AMP Brand

Header - Male Pin - 9 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - Right Angle - PCB Mount. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 5-103634-8 from TE Connectivity / AMP Brand is right angle PCB mount header with male pins, 9 positions, 1 row, 0.100" (2.54mm) pitch and solder termination. This board to board or cable header has latch holder and keying slot. Operating temperature range is from -65 to 105 °C ( -85 to 221 °F ).

Product Highlights:

  • Header
  • Number of Positions = 9
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board

Search Keywords: 51036348

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103634-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
9
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

IN STOCK: 10,956

Can Ship immediately

MOQ for In Stock Qty: 42

MOQ for out of Stock Qty: 756

Multiple: 21

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
42
$1.828
252
$1.824
504
$1.819
756
$1.815
1,512
$1.117
2,268
$0.884
3,024 +
$0.866