help desk software
5-103414-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-103414-2

04 MODII HDR SRST SHRD LF ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP brand part 5-103414-2 is a high-quality electrical connector designed for reliability and performance. This connector is part of the MODII Series and features a 4-position modular header with a shrouded design. The surface mount straight header is lead-free, compliant with modern environmental standards, ensuring it is suitable for a wide range of applications. Its robust construction and precise design make it ideal for use in various electronic and electrical devices, providing secure and efficient interconnections. Whether used in industrial, commercial, or consumer electronics, this connector offers durability and ease of installation.

Product Highlights:

  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 4
  • Mating Post Length = 6.10 mm

Search Keywords: 51034142

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103414-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-103414-2 RoHS compliant?

Yes, 5-103414-2 is RoHS compliant.

What is the lead time for 5-103414-2?

The standard lead time for 5-103414-2 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,240

Can Ship immediately

Minimum Order Quantity: 40

Multiple: 40

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
40
$1.65
120
$1.34
280
$1.28
520
$1.21
1,000
$1.16
2,520
$1.15
5,000
$1.14
7,520 +
$1.13