5-103329-6
TE Connectivity / AMP Brand06 MODII HDR SRRA B/A .100 CL LF
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
06 MODII HDR SRRA B/A .100 CL LF
Search Keywords: 51033296
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103329-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Box
Connector & Contact Terminates To:
Printed Circuit Board
Sealable:
No
Termination Method to Printed Circuit Board:
Through Hole - Solder
Circuit Application:
Signal
Contact Shape & Form:
Square
Contact Base Material:
Phosphor Bronze
Number of Positions:
6
Operating Temperature Range:
-65 – 105 °C, -85 – 221 °F
Number of Rows:
1
UL Flammability Rating:
UL 94V-0
Header Type:
Breakaway
PCB Contact Termination Area Plating Material Thickness:
100 – 200 µin
Contact Mating Area Plating Material Thickness:
100 – 200 µin, 2.54 – 5.08 µm
Housing Material:
Thermoplastic
PCB Thickness (Recommended):
.063 in, 1.6 mm
Contact Current Rating (Max):
3 A
Housing Temperature Rating:
Standard
PCB Mount Orientation:
Right Angle
Square Termination Post & Tail Dimension:
.025 in, .64 mm
Mating Alignment:
Without
Connector Mounting Type:
Board Mount
Contact Underplating Material:
Nickel
PCB Mount Retention:
Without
PCB Connector Assembly Type:
PCB Mount Header
Contact Type:
Pin
Termination Post & Tail Length:
.12 in, 3.05 mm
Connector Contact Load Condition:
Fully Loaded
PCB Contact Termination Area Plating Material:
Tin
Contact Mating Area Plating Material:
Tin
Centerline (Pitch):
.1 in, 2.54 mm
PCB Mount Alignment:
Without
Connector System:
Board-to-Board
Packaging Quantity:
200
Mating Square Post Dimension:
.025 in, .64 mm
Packaging Type:
Carton
Primary Product Color:
Black
IN STOCK: 0
MOQ for out of Stock Qty: 750
Multiple: 25
Factory Lead-Time 13 Weeks
Qty
Unit Price
750
$1.973
1,500
$1.214
2,250
$0.961
3,000
+
$0.942
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
