5-103329-4
TE Connectivity / AMP Brand04 MODII HDR SRRA B/A .100 CL LF
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
04 MODII HDR SRRA B/A .100 CL LF
Search Keywords: 51033294
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103329-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10000
Package Type:
Box
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
IN STOCK: 0
MOQ for out of Stock Qty: 2500
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
2,500
$1.398
5,000
$0.740
7,500
$0.521
10,000
+
$0.510
English
Chinese
Spanish
