help desk software
5-103324-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-103324-5

Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Package ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Package

Product Highlights:

  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 10
  • Mating Post Length = 8.08 mm

Search Keywords: 51033245

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103324-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
750
Package Type:
BOX
Type:
Unshrouded Header3594
Body Orientation:
Right Angle3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-103324-5 RoHS compliant?

Yes, 5-103324-5 is RoHS compliant.

What is the lead time for 5-103324-5?

The standard lead time for 5-103324-5 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 220

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 750

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
25
$3.74
250
$3.73
500
$3.72
750
$3.71
1,500
$1.97
2,250
$1.38
3,000 +
$1.36