help desk software
5103311-2 by te connectivity / amp brand
Image is representational - see mfr. specs

5103311-2

TE Connectivity / AMP Brand

A/L LOW PRO HDR 14P RA BLACK

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

A/L LOW PRO HDR 14P RA BLACK

Search Keywords: 51033112

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5103311-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

IN STOCK: 190

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 175

Factory Lead-Time 8 Weeks

Qty
Unit Price
10
$4.958
50
$3.071
100
$2.833
175
$2.819
350
$2.772
525
$2.684
700 +
$2.558
Please Note: Tariffs may apply for U.S. shipments
Older Equivalent
281280-1
281280-1
VIEW PRODUCT