help desk software
5103310-1 by te connectivity / amp brand
Image is representational - see mfr. specs

5103310-1

TE Connectivity / AMP Brand

Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. Contact Type Male Pin Pitch - Mating 0.100" (2.54mm) Number of Positions 10 Number of Rows 2 Row Spacing - Mating 0.100" (2.54mm) Style Board to Cable/Wire Shrouding Shrouded - 4 Wall Mounting Type Through Hole, Right Angle Termination Solder Fastening Type Push-Pull Contact Finish - Mating Gold or Gold-Palladium Contact Finish Thickness - Mating 15.0µin (0.38µm) Contact Finish - Post Tin Contact Material Brass Operating Temperature -65°C ~ 105°C

Product Highlights:

  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 10
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle

Search Keywords: 51033101

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5103310-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
125
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

IN STOCK: 1,325

Can Ship immediately

Minimum Order Quantity: 125

Multiple: 125

Factory Lead-Time 2 Weeks

Qty
Unit Price
125
$0.887
250
$0.872
500
$0.858
1,000
$0.834
2,500
$0.815
5,000
$0.811
7,500
$0.806
10,000 +
$0.802
Please Note: Tariffs may apply for U.S. shipments