5-103167-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-103167-5

16 MODII HDR DRRA SHRD LF ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

16 MODII HDR DRRA SHRD LF

Product Highlights:

  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 16
  • Mating Post Length = 8.08 mm

Search Keywords: 51031675

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-103167-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
176
Package Type:
TRAY
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 5-103167-5 RoHS compliant?

Yes, 5-103167-5 is RoHS compliant.

What is the lead time for 5-103167-5?

The standard lead time for 5-103167-5 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 523

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 308

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$10.23
100
$10.21
308
$10.18
616
$5.39
924
$3.79
1,232 +
$3.72