help desk software
5-102699-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-102699-4

10 MODII HDR DRST SHRD A/PIN ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

5-102699-4 is a double-row, vertical action pin header connector designed for the AMPMODU 0.025 square interconnection system with 0.100 inch centerline spacing. The connector features phosphor bronze contacts plated with gold on the mating area and matte tin on the solder area, with nickel underplating for enhanced durability and reliability. It supports multiple position configurations ranging from 6 to 60 positions, with dimensional specifications including body lengths (A dimension) from 0.412 inches (10.46 mm) for 6-position to 3.280 inches (83.31 mm) for 60-position variants. The connector is rated for 3.0 amperes maximum current per single contact and 2.0 amperes per contact when fully energized, with a contact resistance of 12 milliohms maximum and dielectric withstanding voltage of 750 V rms. This header is commonly used in modular interconnection applications requiring reliable, high-density signal and power distribution in industrial, telecommunications, and instrumentation equipment.

Product Highlights:

  • Connector
  • With Contacts
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Shrouded

Search Keywords: 51026994

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-102699-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 5-102699-4 discontinued?

Yes, 5-102699-4 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 5-102699-4 RoHS compliant?

Yes, 5-102699-4 is RoHS compliant.

What is the lead time for 5-102699-4?

The standard lead time for 5-102699-4 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 756

Can Ship immediately

Minimum Order Quantity: 25

Price (USD)

Qty
Unit Price
25
$5.91
60
$5.80
150
$5.69
250 +
$5.59