help desk software
Non-RoHS Equivalent
102694-1
102694-1
In Stock: 113
Minimum Order: 10
VIEW PRODUCT
5-102694-1 by te connectivity / amp brand
Image is representational - see mfr. specs

5-102694-1

TE Connectivity / AMP Brand

06 ampmodu mt assy dr.sn ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 5-102694-1 is an AMPMODU MT assembly with a 06 ampmodu connector. It is a durable and reliable component that is designed to provide secure electrical connections. This assembly features a dual-row design, ensuring a compact and space-saving configuration. With its snappable housing, this assembly is easy to install and disassemble. It is an ideal choice for various applications that require stable and efficient interconnect solutions.

Product Highlights:

  • Receptacle Assembly
  • Wire Termination Type = Insulation Displacement Crimp (IDC)
  • Number of Positions = 6
  • Number of Rows = Dual
  • Terminate To Wire

Search Keywords: 51026941

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-102694-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
410
Package Type:
Tray
Type:
IDC Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C

IN STOCK: 4,794

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 103

Factory Lead-Time 51 Weeks

Price (USD)

Qty
Unit Price
10
$4.73
25
$4.27
50
$3.97
103
$3.84
205
$3.62
308
$3.44
410 +
$3.22