5-102618-8
20 MODII HDR DRST SHRD .100CL ...
DESCRIPTION
5-102618-8 is a double-row vertical AMPMODU header connector designed for the AMPMODU .025 [0.64] square interconnection system with 0.100 [2.54] inch centerline spacing. This 20-position header features dimensions of 1.112 inches [28.24 mm] length (A), 1.032 inches [26.21 mm] width (B), and 0.900 inches [22.86 mm] height (C), with a post plating dimension D of 0.106 inches [2.69 mm] and E dimension of 0.806 inches [20.47 mm]. The connector is available in multiple plating options (Plating A, B, and C) to meet various application requirements and environmental specifications. This header is commonly used in modular interconnection systems for telecommunications, industrial control, and data acquisition applications where reliable multi-position connections are required.
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Shrouded
- 20 Positions
Search Keywords: 51026188
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 5-102618-8 RoHS compliant?
Yes, 5-102618-8 is RoHS compliant.
What is the lead time for 5-102618-8?
The standard lead time for 5-102618-8 is approximately 21 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1,340
Can Ship immediately
Minimum Order Quantity: 10
Factory Lead-Time 21 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
