5-102618-1
TE Connectivity / AMP BrandWire-To-Board Connector - Vertical - 2.54 mm - 6 Contacts - Header - AMPMODU Mod II Series - Through Hole. ...
DESCRIPTION
The 5-102618-1 is a 6-position 2-row shrouded Standard Profile Header with gold-plated phosphor bronze pin contacts and black thermoplastic 4-sided housing. The plug supports through-hole PCB mounting style and detent windows mating connector lock type. It is applicable to printed circuit board. Can be used for feed-to and feed-thru applications.
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 6
- Mating Post Length = 8.08 mm
Search Keywords: 51026181
SPECIFICATIONS
IN STOCK: 0
On Order:
1,825
can ship 5/25/26
On Order:
3,248
can ship 9/30/26
Minimum Order Quantity: 25
Factory Lead-Time 21 Weeks
English
Chinese
Spanish
