5-102570-6
TE Connectivity / AMP Brand16 MODII HDR DRRA SHRD LF
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
DESCRIPTION
16 MODII HDR DRRA SHRD LF
Search Keywords: 51025706
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-102570-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
176
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
IN STOCK: 1,320
Can Ship immediately
Minimum Order Quantity: 35
Factory Lead-Time 22 Weeks
Qty
Unit Price
35
$1.91
200
$1.87
350
$1.84
700
$1.81
1,232
$1.77
2,500
$1.49
5,000
+
$1.44
English
Chinese
Spanish
