help desk software
5102322-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5102322-6

A/L UNIV HDR 26P RA LG LAT ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Enhance your electronic projects with the versatile TE Connectivity / AMP BRAND part 5102322-6. This high-quality and reliable part features a 26-pin right angle large latch surface mount header, making it ideal for a wide range of applications. Upgrade your connectivity solutions with TE Connectivity / AMP BRAND 5102322-6.

Product Highlights:

  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 26
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle

Search Keywords: 51023226

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5102322-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
TRAY
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5102322-6 RoHS compliant?

Yes, 5102322-6 is RoHS compliant.

What is the lead time for 5102322-6?

The standard lead time for 5102322-6 is approximately 11 days. In-stock quantities ship from Master Electronics.

IN STOCK: 280

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 70

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
5
$14.00
10
$13.96
25
$13.93
50
$13.89
70
$13.86
140
$8.53
210
$6.75
280 +
$6.62