help desk software
5102321-4 by te connectivity / amp brand
Image is representational - see mfr. specs

5102321-4

TE Connectivity / AMP Brand

A/L UNIV HDR 20P VERT LG LAT ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

5102321-4 is a 20-position pin header connector designed for ribbon cable interconnect solutions from TE Connectivity. It features a 0.185 inch (4.69 mm) soldertail length and is configured with contact plating finish type A, making it compatible with receptacles and strain relief applications. The connector has a 0.100 inch (2.54 mm) pitch spacing and is designed for manual PCB insertion with recommended hole layout specifications including 0.040 ± 0.003 inch diameter holes. This product is RoHS compliant and is commonly used in computer peripherals, data acquisition systems, and general-purpose interconnect applications where reliable ribbon cable connections are required.

Product Highlights:

  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 20
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical

Search Keywords: 51023214

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5102321-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C

IN STOCK: 1,031

Ships today, if you order in

Manufacturer Stock: 504   can ship 6/22/26

Minimum Order Quantity: 36

Multiple: 36

Factory Lead-Time 2 Weeks can ship 6/22/26  

Price (USD)

Qty
Unit Price
36
$2.537
72
$2.525
252
$2.488
504
$2.475
1,008
$2.463
2,520
$2.451
5,004
$2.438
7,524 +
$2.426