help desk software
5102321-1 by te connectivity / amp brand
Image is representational - see mfr. specs

5102321-1

TE Connectivity / AMP Brand

A/L UNIV HDR 10P VERT LG LAT ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

A/L UNIV HDR 10P VERT LG LAT

Product Highlights:

  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 10
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical

Search Keywords: 51023211

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5102321-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C

IN STOCK: 326

Ships today, if you order in

Minimum Order Quantity: 48

Multiple: 48

Factory Lead-Time 10 Weeks

Qty
Unit Price
48
$2.846
96
$2.818
288
$2.790
528
$2.618
1,008
$2.501
2,544
$2.488
5,040
$2.476
7,536 +
$2.463
Please Note: Tariffs may apply for U.S. shipments