5088450-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5088450-5

PULL LOOP, CUT LENGTH .88 IN ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5088450-5 is a pull loop accessory designed for ribbon cable connector assemblies manufactured by TE Connectivity. This component is compatible with 20-position female socket connectors, 2 mm receptacle connectors (24 and 26 positions), and Novo connectors (20 positions). The pull loop features a dimension A of 0.88 inches (22.35 mm) and is installed manually between the cover and strain relief of the connector assembly. This accessory is RoHS compliant and provides improved handling and extraction capability for ribbon cable connector systems used in data interconnect applications.

Product Highlights:

  • Pull Tab
  • Number of Positions = 20

Search Keywords: 50884505

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5088450-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320010
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BOX
Type:
Pull Tab
Dimension:
22.35 x 57.15 mm

FREQUENTLY ASKED QUESTIONS

Is 5088450-5 RoHS compliant?

Yes, 5088450-5 is RoHS compliant.

What is the lead time for 5088450-5?

The standard lead time for 5088450-5 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12,048

Can Ship immediately

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
250
$0.2419
1,000
$0.2054
2,500
$0.1907
5,000
$0.1893
7,500
$0.1884
25,000
$0.1879
50,000
$0.1875
100,000 +
$0.1870