help desk software
5084614-1 by te connectivity / amp brand
Image is representational - see mfr. specs

5084614-1

TE Connectivity / AMP Brand

0.8FH,P05H.5,040,30/Sn,TU ...

RoHS Compliant
0 Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

0.8FH,P05H.5,040,30/Sn,TU

Product Highlights:

  • Plug
  • Number of Positions = 40
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 5.00 mm, 9.00 mm, 13.00 mm, 17.00 mm
  • Gold (30) Contact Mating Area Plating Material

Search Keywords: 50846141

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5084614-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
22
Package Type:
0
Dielectric Withstanding Voltage (Max):
500 VAC
Connector & Contact Terminates To:
Printed Circuit Board
Stackable:
Yes
Connector Mounting Type:
Board Mount
Housing Material:
Matte
Rectangular Termination Post & Tail Width:
.01 in, .25 mm
Sealable:
No
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Operating Voltage:
100 VAC
Insulation Resistance:
2 MΩ
PCB Contact Termination Area Plating Material Finish:
Matte
Centerline (Pitch):
.031 in, .8 mm
Contact Type:
Tab
UL Flammability Rating:
UL 94V-0
Circuit Application:
Signal
PCB Contact Termination Area Plating Material:
Tin
Mating Alignment:
With
Stack Height:
.197 in, .354 in, .512 in, .669 in, 13 mm, 17 mm, 5 mm, 9 mm
PCB Mount Retention:
Without
Mating Alignment Type:
Polarization
PCB Connector Assembly Type:
PCB Mount Header
PCB Contact Termination Area Plating Material Thickness:
78.74 µin, 2 µm
PCB Mount Alignment:
With
PCB Mount Orientation:
Vertical
Contact Mating Area Plating Material:
Gold
Mating Tab Width:
.016 in, .4 mm
Contact Base Material:
Brass
PCB Mount Alignment Type:
Positioning Bosses
Contact Shape & Form:
Square
Mating Entry Location:
Top
Termination Method to Printed Circuit Board:
Surface Mount
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Connector Height:
.197 in, 5 mm
Assembly Process Feature:
None
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Contact Layout:
Inline
Number of Positions:
40
Mating Tab Thickness:
.008 in, .2 mm
Packaging Reel Diameter:
.5 in
Board-to-Board Configuration:
Parallel
Connector System:
Board-to-Board
Housing Temperature Rating:
High
Contact Mating Area Plating Material Finish:
Matte
Contact Current Rating (Max):
.5 A
Packaging Quantity:
22
Header Type:
Fully Shrouded
Primary Product Color:
Natural
Packaging Type:
Box , Tube

IN STOCK: 0

MOQ for out of Stock Qty: 550

Multiple: 22

Factory Lead-Time 9 Weeks

Qty
Unit Price
550
$6.85
1,100
$3.62
1,650
$2.55
2,200 +
$2.50