help desk software
5084613-9 by te connectivity / amp brand
Image is representational - see mfr. specs

5084613-9

TE Connectivity / AMP Brand

0.8FH,R09H.5,180,30/Sn,TU

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

0.8FH,R09H.5,180,30/Sn,TU

Search Keywords: 50846139

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5084613-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909980
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Tube
Board-to-Board Configuration:
Parallel
Contact Mating Area Plating Material:
Gold
Contact Mating Area Plating Material Finish:
Matte
Rectangular Termination Post & Tail Width:
.012 in, .3 mm
Termination Method to Printed Circuit Board:
Surface Mount
PCB Mount Orientation:
Vertical
Mating Tab Thickness:
.008 in, .2 mm
Mating Alignment Type:
Polarization
Housing Temperature Rating:
High
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Packaging Reel Diameter:
.5 in
Packaging Quantity:
450
PCB Mount Alignment Type:
Positioning Bosses
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Mating Alignment:
With
Stackable:
Yes
PCB Connector Assembly Type:
PCB Mount Receptacle
Circuit Application:
Signal
Mating Tab Width:
.02 in, .5 mm
Assembly Process Feature:
None
Centerline (Pitch):
.031 in, .8 mm
Dielectric Withstanding Voltage (Max):
500 VAC
Stack Height:
.354 in, .394 in, .433 in, .472 in, 10 mm, 11 mm, 12 mm, 9 mm
Housing Material:
Matte
Contact Type:
Socket
Contact Base Material:
Copper Alloy
Connector Height:
.354 in, 9 mm
Connector System:
Board-to-Board
Contact Layout:
Inline
Mating Entry Location:
Top
Connector Mounting Type:
Board Mount
Operating Voltage:
100 VAC
PCB Contact Termination Area Plating Material:
Tin
Connector & Contact Terminates To:
Printed Circuit Board
Contact Current Rating (Max):
.5 A
Sealable:
No
Insulation Resistance:
2 MΩ
PCB Contact Termination Area Plating Material Finish:
Matte
UL Flammability Rating:
UL 94V-0
Number of Positions:
180
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
PCB Mount Alignment:
With
PCB Mount Retention:
Without
PCB Contact Termination Area Plating Material Thickness:
78.74 µin, 2 µm
Packaging Type:
Box , Tube
Primary Product Color:
Natural

IN STOCK: 0

MOQ for out of Stock Qty: 450

Multiple: 6

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
450
$31.96
900
$16.32
1,350
$11.11
1,800 +
$10.89