50841
TE Connectivity / AMP BrandTERMINAL,PIDG PTFE R 14 1/4 ...
RoHS Compliant
Box Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
TERMINAL,PIDG PTFE R 14 1/4
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 50841
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
50841
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Box
Barrel Inside Diameter:
.36 in
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 817
Can Ship immediately
Minimum Order Quantity: 5
Qty
Unit Price
5
$7.08
250
$4.43
500
$4.38
1,250
$4.34
2,500
$4.30
3,750
$4.25
5,000
+
$4.21
English
Chinese
Spanish
