help desk software

5080-2240-00

TE Connectivity / Amp Brand

Conn SMA-SMC Adapter RCP/RCP 0Hz to 10GHz ST Gold

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5080-2240-00
Alias/AKA:
1060266-1
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Type:
SMA-SMC Adapter
Impedance:
N/A
Operating Frequency:
0 to 10 Hz to GHz
Gender:
RCP/RCP
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
17.1 x 6.4 mm
Life Cycle:
Discontinued
Conn SMA-SMC Adapter RCP/RCP 0Hz to 10GHz ST Gold
  This product is discontinued, but still in stock
IN STOCK: 96
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$155.33
$155.330
5
$121.46
$607.300
10
$116.10
$1,161.000
25
$110.96
$2,774.000
50
$109.56
$5,478.000
100
$105.52
$10,552.000
250 +
$100.83
$25,207.500
DOWNLOADS