help desk software
494166-E by te connectivity / amp brand

494166-E

TE Connectivity / AMP Brand

M12 F 8 A H S * 301 17,0 094 * * * V 999

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

M12 F 8 A H S * 301 17,0 094 * * * V 999

Search Keywords: 494166E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
494166-E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
SI
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Polarization Code:
A
Reverse Gender:
No
Connector Mounting Type:
Board Mount
Operating Temperature Range:
-25 – 85 °C, -13 – 185 °F
PCB Mount Retention:
With
Connector System:
Cable-to-Board
Mating Retention:
Without
Durability Rating:
100 Cycles
Keying:
A
Shielded:
No
Connector & Contact Terminates To:
Printed Circuit Board
Product Type:
Connector Assembly
Number of Positions:
8
Assembly Length:
17 mm
Environmental Protection:
IP65 , IP67
UL Flammability Rating:
UL 94 V-0
Mating Alignment Type:
Polarization
Sealable:
No
Circular Connector Type:
Receptacle
Mating Alignment:
With
Contacts Preloaded:
Yes
PCB Mount Alignment:
With
Contact Current Rating (Max):
4 A
Circuit Application:
Power, Signal & High Speed Data
Termination Method to Printed Circuit Board:
Surface Mount
Circular Connector Contact Type:
Socket

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 55 Weeks

Price (USD)

Qty
Unit Price
5
$8.48
25
$6.89
50
$6.87
100
$6.58
300
$5.90
500
$5.75
1,000
$5.25
2,500 +
$4.92