help desk software
487937-1 by te connectivity / amp brand
Image is representational - see mfr. specs

487937-1

TE Connectivity / AMP Brand

100 HOUSING FFC 50CL DR LATCH ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

100 HOUSING FFC 50CL DR LATCH

Product Highlights:

  • Housing
  • Number of Positions = 100
  • Number of Rows = Dual
  • With Mating Connector Lock
  • Normal Insertion Force

Search Keywords: 4879371

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
487937-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Tray
Housing Material:
Polyester
Contact Type:
Socket
Connector & Housing Type:
Receptacle
Number of Rows:
2
Insulation Resistance:
5000 MΩ
FFC Cable Entry:
Straight
Connector Mounting Type:
Cable Mount (Free-Hanging)
Insertion Force Type:
Normal
Mating Alignment:
With
Dielectric Withstanding Voltage (Max):
300 VAC
Mating Alignment Type:
Polarization
Number of Positions:
100
UL Flammability Rating:
UL 94V-0
Mating Retention:
With
FFC Connector Product Type:
Housing
Connector System:
Wire-to-Board
Panel Mount Feature:
Without
Operating Voltage:
100 VAC
Packaging Method:
Package
Mating Retention Type:
Latch
Packaging Quantity:
100
Circuit Application:
Signal
Centerline (Pitch):
.05 in, 1.27 mm
Row-to-Row Spacing:
.1 in, 2.54 mm
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Connector & Contact Terminates To:
Wire & Cable
Primary Product Color:
Black

IN STOCK: 0

MOQ for out of Stock Qty: 300

Factory Lead-Time 12 Weeks

Qty
Unit Price
300
$17.08
600
$9.02
900
$6.20
1,200 +
$6.08
Please Note: Tariffs may apply for U.S. shipments